Molex 0009501121 technical specifications.
| Depth | 16mm |
| Housing Color | Beige |
| Length | 48.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009501121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.