Molex 0009503162 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 63.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | KK 2139 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009503162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.