Molex 0009503211 technical specifications.
| Depth | 15.88mm |
| Housing Color | Natural |
| Length | 83.11mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009503211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.