Molex 0009509043 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 16.71mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41695 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009509043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.