Molex 0009509073 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 41695 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009509073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.