Molex 0009521033 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 10.35mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 11.79mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK 2145 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009521033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.