13-position, single-row right-angle socket strip with a 3.96mm pitch. Features female socket contacts made of bronze with copper and tin plating, and a tin mating finish. Nylon housing and insulation are white, with a UL94 V-2 flammability rating. Designed for through-hole, edge, and board mounting with solder termination. Operates within a temperature range of -40°C to 75°C and has a voltage rating of 600V.
Molex 0009521136 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 51.41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK 2145 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009521136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.