Molex 0009523101 technical specifications.
| Color | White |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009523101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.