15-position, single-row right-angle receptacle connector with a 3.96mm pitch. Features tin-plated brass female socket contacts with a square shape, suitable for edge mounting and through-hole board termination. Operates within a temperature range of -40°C to 80°C and boasts a 600V voltage rating. The white nylon housing is UL94 V-2 flammability rated, with a depth of 11.4mm and a length of 59.33mm.
Molex 0009523151 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 59.33mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK 2145 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009523151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.