Molex 0009524104 technical specifications.
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 40.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009524104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.