Molex 0009571066 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.718inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Length | 23.22mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK® 2220 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009571066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.