Molex 0009571105 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.63inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 2220 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009571105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.