12-position, single-row, right-angle PCB receptacle connector featuring female socket contacts made of gold-plated brass. This through-hole mount component offers a 3.96mm pitch, 5A current rating, and 250V voltage rating. Designed for solder termination, it operates within a temperature range of 0°C to 75°C and is lead-free and RoHS compliant. The white housing ensures clear identification.
Molex 0009623121 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009623121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.