Molex 0009752024 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Depth | 22.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5274 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009752024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.