Molex 0009752044 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.535inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | KK®, SPOX™ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009752044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.