Molex 0009752064 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.535inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 22.2mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| Series | KK®, SPOX™ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009752064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.