Molex 0009752084 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009752084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.