Molex 0009752104 technical specifications.
| Number of Contacts | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009752104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.