Molex 0009910400 technical specifications.
| Gender | Female |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009910400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.