Molex 0009910700 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 3069 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009910700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.