Molex 0009910800 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Gender | Female |
| Housing Color | Natural |
| Length | 31.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK396, 3069 |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009910800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.