Molex 0009911300 technical specifications.
| Gender | Female |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009911300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.