Molex 0009920700 technical specifications.
| Gender | Female |
| Housing Color | Natural |
| Length | 27.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 3.96mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009920700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.