Molex 0010011084 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 15.9mm |
| Housing Color | Natural |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KK® 3001 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010011084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.