Molex 0010012139 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | KK 7880 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010012139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.