Molex 0010015062 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | KK 5058 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010015062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.