Molex 0010021037 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | SPOX™ 5279 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010021037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.