Molex 0010051047 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Series | 2767 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010051047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.