Molex 0010061025 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3061 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010061025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.