Molex 0010081022 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.657inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 9.91mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KK® 3003 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010081022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.