Molex 0010081122 technical specifications.
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010081122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.