
Molex 0010081161 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3003 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010081161 to view detailed technical specifications.
No datasheet is available for this part.