Molex 0010085031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 13.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010085031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.