Molex 0010101034 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2328 |
| Pitch | 5.08mm |
| Series | 3002 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.