Molex 0010101036 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.