Rectangular power connector featuring 5 positions and 1 row with a 5.08mm pitch. This female receptacle utilizes square, non-gendered bronze contacts with tin plating and a tin mating finish. Designed for through-hole mounting with solder termination, it operates within a -40°C to 75°C temperature range and boasts a 250V voltage rating. The natural colored nylon housing and insulation are UL94 V-2 flammability rated, and the component is halogen-free and RoHS compliant.
Molex 0010101053 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 10mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KK 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.