Molex 0010101111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.5mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.