Molex 0010112204 technical specifications.
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010112204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.