Molex 0010112253 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7880 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010112253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.