Molex 0010131184 technical specifications.
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0010131184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.