Molex 0010161082 technical specifications.
| Contact Plating | Copper, Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010161082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.