Molex 0010161101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 5.08mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3008 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010161101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.