Molex 0010161151 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 3008 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010161151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.