Molex 0010181036 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket; Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Package Quantity | 825 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010181036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.