Molex 0010181037 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket; Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 825 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010181037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.