Molex 0010181044 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket; Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010181044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.