Molex 0010181091 technical specifications.
| Gender | Male |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010181091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.