12-circuit, 3-row, straight-orientation pin and socket header with a 5.03mm pitch. Features female socket contacts made of bronze with tin plating for mating, a 5A current rating, and a 250V voltage rating. The black polyester housing has a UL94 V-0 flammability rating and operates between -40°C and 105°C. Through-hole mounting with solder termination.
Molex 0010181122 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010181122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.