Molex 0010191161 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0010191161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.