Molex 0010321063 technical specifications.
| Depth | 5mm |
| Gender | Male |
| Length | 14mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010321063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.